|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-MQC205RD
Manufacturer Part #:

MQC205RD

Manufacturer:

Description:
Wire Identification 0.625"H x 2"W Sold by Pack of 130
Mouser Online Catalog Page 2,593, Mouser Online Catalog
PDF Page 2,593, PDF Catalog Page
MQC205RD Datasheet MQC205RD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: Not Applicable
Material: Vinyl
Color: Red
Length: 2 in
Width: 0.625 in
Product: Labels and Signs
Brand: TE Connectivity / Q-Cees
Packaging: Bulk
Part # Aliases: 1878646-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MQC205BK Wire Identification 54
MQC205YL Wire Identification 22
MQC555BU Wire Identification 234
MQC205GR Wire Identification 60
MQC205BU Wire Identification 125
MQC555RD Wire Identification 33
MQC205BR Wire Identification 25
MQC205LG Wire Identification 9
MQC205MG Wire Identification 6
MQC205GY Wire Identification 5
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.55
25:
$18.18
100:
$16.72

To add to a project, please Log In.

157845746 183470225 145148052 1798048225-1210-20false