|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-MQC205GR
Manufacturer Part #:

MQC205GR

Manufacturer:

Description:
Wire Identification 0.625"H x 2"W Sold by Pack of 130
Mouser Online Catalog Page 2,593, Mouser Online Catalog
PDF Page 2,593, PDF Catalog Page
MQC205GR Datasheet MQC205GR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: Not Applicable
Material: Vinyl
Color: Green
Length: 2 in
Width: 0.625 in
Product: Labels and Signs
Brand: TE Connectivity / Q-Cees
Packaging: Bulk
Part # Aliases: 1878645-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PM210BU Wire Identification 125
M5031A Wire Identification 45
QUP3GR Wire Identification 123
MQC205RD Wire Identification 38
QC149 Labels and Industrial Warning Signs 10
MQC555GR Wire Identification 161
QUP12BK Wire Identification 89
MQC205BU Wire Identification 122
QPC01 Wire Identification 29
MQC205BR Wire Identification 25
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.89
25:
$17.05
100:
$15.69

To add to a project, please Log In.

157845746 179804822 145148052 1834702255-1210-20false