|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-MAM128
Manufacturer Part #:

MAM128

Manufacturer:

Description:
Wire Identification MINI DO NOT USE Sold by Pack of 160
Mouser Online Catalog Page 2,593, Mouser Online Catalog
PDF Page 2,593, PDF Catalog Page
MAM128 Datasheet MAM128 Datasheet
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: Not Applicable
Material: Vinyl
Color: Yellow with Black Text
Length: 1 in
Width: 0.5 in
Product: Labels and Signs
Brand: TE Connectivity / AMP
Packaging: Bulk
Part # Aliases: 1878644-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,758
53261-0271 Headers & Wire Housings 17,120
SS34 Schottky Diodes & Rectifiers 9,109
RUEF300 Resettable Fuses - PPTC 8,226
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 102,065
MPZ2012S221A EMI Filter Beads, Chips & Arrays 48,408
LM2576HVSX-ADJ/NOPB Voltage Regulators - Switching Regulators 861
ECA-1HHG221 Aluminum Electrolytic Capacitors - Leaded 3,193
MAM126 Wire Identification 48
QUP12OR Wire Identification 26
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.64
25:
$12.54
100:
$11.10

To add to a project, please Log In.

157845746 145148052 179804822 1834702255-1210-20false