Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W91-X152-20
Manufacturer Part #:

W91-X152-20

Manufacturer:

Description: Circuit Breakers CIRCUIT BREAKER SWITCH 20A BLK
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: No
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 20 A
Voltage Rating DC: 65 V
Number of Poles: 1 Pole
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W9
Operating Temperature Range: - 40 C to + 85 C
Illuminated: No
Color: Black
Height: 63.5 mm
Length: 46.86 mm
Mounting Style: Panel
Termination Style: Threaded Stud
Trip Time: 0.6 s to 8 s
Type: Magnetic Circuit Breakers M9/W9
Voltage Rating: 65 VDC
Width: 19.05 mm
Part # Aliases: 4-1393254-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.15
  5: $21.70
  10: $20.02
  25: $16.66
  50: $16.02
  100: $15.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.08
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
LQW15AN2N7C00D
Fixed Inductors 2.7 NH +-.2NH
Murata Electronics
1: $0.28
209159006101116
Lighting Connectors 6 WAY SOCKET
AVX Connectors
1: $2.17
MC33364D2G
Current Mode PWM Controllers Variable Frequency SM ...
ON Semiconductor
1: $1.85
J00-0045NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $5.73
C8051F504-IQ
8-bit Microcontrollers - MCU 32K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.04
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
CRS08(TE85L,Q,M)
Schottky Diodes & Rectifiers Diode Schottky 30V, 1 ...
Toshiba
1: $0.22
1-967587-3
Automotive Connectors MQS STGH EDS ASSY6P
TE Connectivity / AMP
1: $3.69
MS3102E16-10P
Circular MIL Spec Connector 3P #12 PIN CONTACTS
Amphenol Industrial
1: $8.45
43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE RO ...
Molex
1: $0.45
AT89C51RC-24PU
8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V
Atmel
1: $2.80
1003C
Pulse Transformers 2:1:1 Ratio 2000Vrms 12mH PCB M ...
Murata Power Solutions
1: $4.96
M74VHC1GT00DFT2G
Logic Gates 3-5.5V Single 2-Input NAND TTL
ON Semiconductor
1: $0.35
35507-2000
Headers & Wire Housings 20 Ckt Housing Sherlock W- ...
Molex
1: $0.47
LQH31MN3R3J03L
Fixed Inductors 1206 3.3uH +/-5% Chip Inductor
Murata Electronics
1: $0.63
AT89LP52-20PU
8-bit Microcontrollers - MCU Single-Cycle 8051 8K ...
Atmel
1: $1.27
W91-X152-10
Circuit Breakers CIRCUIT BREAKER SWITCH 10A BLK
TE Connectivity / P&B
1: $23.04


This product is also available in:
152891228 134974164 134974164