Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W51-A122B1-15
Manufacturer Part #:

W51-A122B1-15

Manufacturer:

Description: Circuit Breakers 15A RCKR ACT RED ILL
Silverlight Page 2,024, Mouser Enhanced Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Rocker
Circuit Function: Trip Free - Switchable
Series: W51
Operating Temperature Range: 0 C to + 60 C
Illuminated: Yes
Color: Red
Dielectric Strength: 1.5 kVAC
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap In
Factory Pack Quantity: 200
Termination Style: Quick Connect
Trip Time: 4 s to 40 s
Type: Circuit Breaker
Voltage Rating: 250 VAC
Width: 12.8 mm
Part # Aliases: 1-1423673-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.64
  10: $3.39
  25: $3.17
  50: $2.87
  100: $2.26
  200: $2.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.00
TVX1H470MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.54
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.19
PIC12F508-I/SN
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind ...
Microchip Technology
1: $0.70
B88069X2880S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.68
W51-A122B1-10
Circuit Breakers 10A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
MKP1837310164W
Film Capacitors .01UF 160V 5%
Vishay/Roederstein
1: $0.65
WP424HDT
Standard LEDs - Through Hole 3MM FLAT TOP RED
Kingbright
1: $0.12
W51-A122B1-20
Circuit Breakers 20A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.64
W51-A122B1-5
Circuit Breakers 5A ROCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
5-102107-3
Headers & Wire Housings CRIMP SNAP-IN PINS 26-22 A ...
TE Connectivity / AMP
1: $0.37
TGHGCR0010FE
Current Sense Resistors - SMD .001ohm 100watt 1% 4 ...
Ohmite
1: $27.21
BQ2060AEVM-002
Power Management IC Development Tools bq2060A-002 ...
Texas Instruments
1: $105.70
RN65D1501FB14
Metal Film Resistors - Through Hole 1/2watt 1.5Koh ...
Vishay/Dale
1: $0.26
PSA25L-201-R
Linear and Switching Power Supplies 25W +5V +12V
Phihong
1: $25.25


This product is also available in:
134974164 152891228 134974164