Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W28-XQ1B-3
Manufacturer Part #:

W28-XQ1B-3

Manufacturer:

Description: Circuit Breakers CIRCUIT BREAKER THERMAL 3A RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: No
Product: Thermal Circuit Breakers
Product Type: Supplementary Protector
Current Rating: 3 A
Voltage Rating AC: 250 V
Voltage Rating DC: 32 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Series Trip
Series: W28
Illuminated: No
Color: Red
Height: 19.31 mm
Length: 38.99 mm
Mounting Style: Snap In
Factory Pack Quantity: 100
Termination Style: Quick Connect
Trip Time: 2.2 s to 15 s
Type: Fuse Holder Type
Voltage Rating: 32 VDC
Width: 19.31 mm
Part # Aliases: 4-1393250-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.19
  25: $2.78
  50: $2.51
  100: $1.99
  200: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA541AP
Operational Amplifiers - Op Amps Hi-Power Monolith ...
Texas Instruments
1: $18.68
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
TPS54240DGQ
DC/DC Switching Regulators 3.5-42V Inp,2.5A,2.5 MH ...
Texas Instruments
1: $4.02
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
STP24NF10
MOSFET N-Ch 100 Volt 24 Amp
STMicroelectronics
1: $1.38
4782.01
AC Power Entry Modules STRAIGHT PLUH 14AWG FOR 10m ...
Schurter
1: $4.94
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
08-55-0101
Headers & Wire Housings GOLD PLTD 22-30AWG Reel of ...
Molex
1: $0.20
TPS79118DBVR
Low Dropout Regulators - LDO 100mA 1.8V LDO
Texas Instruments
1: $0.97
EEU-FR1E471Y
Aluminum Electrolytic Capacitors - Leaded 25VDC 47 ...
Panasonic Electronic Components
1: $0.30
1869237
Fixed Terminal Blocks 4P 5.08mm 145DEG
Phoenix Contact
1: $1.89
SN65HVD1050QDRQ1
CAN Interface IC Auto Cat EMC Opt CAN Trans
Texas Instruments
1: $1.24
12065C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.70
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.25
L12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.38
W28-XQ1A-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
W28-XQ1A-4
Circuit Breakers 4A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
W28-XQ1A-1
Circuit Breakers 1A PUSH TO RESET
TE Connectivity / P&B
1: $5.90
1N4746A,133
Zener Diodes Diode Zener Single 18V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20


This product is also available in:
186655707 186655707 134974164 134974164