|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-SSRD-240D25R
Manufacturer Part #:

SSRD-240D25R

Manufacturer:

Description:
Solid State Relays - Industrial Mount SPST-NO 4-15VDC 25A SS RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Control Voltage Range: 4 VDC to 15 VDC
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 25 A
Input Current: 7.5 mA to 34 mA
Contact Form: DPST (2 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Product: Power Relays
Series: SSRD
Factory Pack Quantity: 1
Termination Style: Quick Connect Terminal
Type: Heavy Duty
Part # Aliases: 1-1393030-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.76
10:
$106.65
25:
$96.49
50:
$77.61

To add to a project, please Log In.

121159121 177237549 189371948 146259450 133872415 137467047 151682008 152955178 170595711