|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-R10-E1Z6-V430
Manufacturer Part #:

R10-E1Z6-V430

Manufacturer:

Description:
General Purpose Relays 6PDT 2Amp Multiconta
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Coil Voltage: 24 VDC
Contact Form: 6PDT (6 Form C)
Contact Current Rating: 2 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 120 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 430 Ohms
Contact Material: Silver
Height: 30.2 mm
Length: 29.6 mm
Maximum Switching Current: 2 A
Packaging: Bulk
Power Consumption: 1.4 W
Series: R10
Factory Pack Quantity: 50
Width: 18.7 mm
Part # Aliases: 8-1393766-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
27E894 Relay Sockets & Hardware 226
KUP-14D15-24 General Purpose Relays 366
R10-E1Z4-V700 General Purpose Relays 28
27E462 Relay Sockets & Hardware 69
D38999/26FE6SN Circular MIL Spec Connector 56
D38999/26FC98SN Circular MIL Spec Connector 40
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.93
10:
$43.89
25:
$41.05
50:
$37.04
100:
$29.33
200:
$27.18

To add to a project, please Log In.

152955178 133872415 137467047 143728340 189371948 165583196