Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-R10-E1X4-V2.5K
Manufacturer Part #:

R10-E1X4-V2.5K

Manufacturer:

Description: General Purpose Relays 4PDT PLG-N 2.5K OHMS
Mouser Online Catalog Page 2,114, Mouser Online Catalog
PDF Page 2,114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Contact Termination: Plug Pin
Mounting Style: Socket
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 5 A
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Voltage: 48 V
Coil Resistance: 2.5 kOhms
Contact Material: Silver Cadmium Oxide
Height: 30.2 mm
Length: 29.6 mm
Power Consumption: 900 mW
Series: R10
Factory Pack Quantity: 50
Width: 18.7 mm
Part # Aliases: 1-1393766-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.49
  10: $28.46
  25: $26.66
  50: $24.13
  100: $19.04
  200: $18.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SLPX122M200E7P3
Aluminum Electrolytic Capacitors - Snap In 1200uF ...
Cornell Dubilier
1: $4.24
EEU-FR0J152L
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic
1: $0.63
PME264NE6100MR30
Film Capacitors 600vac 0.1uF 15.3%
Kemet
1: $4.49
EEV-FK1J681M
Aluminum Electrolytic Capacitors - SMD 680uF 63V
Panasonic
1: $2.41
ET01J1V3BE2
Rocker Switches SP ON-NONE-ON 3A
C&K Components
1: $8.85
SMBJ70A
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.55
UPW1C122MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.78

165583196 137467047 143728340 152955178 189371948