|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-R10-E1P6-V430
Manufacturer Part #:

R10-E1P6-V430

Manufacturer:

Description:
General Purpose Relays 6PDT 3A 24VDC 430Ohm GENPURPOSE RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Coil Voltage: 24 VDC
Contact Form: 6PDT (6 Form C)
Contact Current Rating: 3 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 120 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 430 Ohms
Contact Material: Gold Plated Silver
Height: 30.2 mm
Length: 29.6 mm
Maximum Switching Current: 3 A
Power Consumption: 1.4 W
Series: R10
Factory Pack Quantity: 50
Width: 18.7 mm
Part # Aliases: 7-1393765-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLR2905TRLPBF MOSFET 3,809
105-0210-200 Test Plugs & Test Jacks 260
1N914B Diodes - General Purpose, Power, Switching 20,547
2-102536-3 Headers & Wire Housings 301
27E462 Relay Sockets & Hardware 69
1-102536-5 Headers & Wire Housings 268
6-103168-5 Headers & Wire Housings 24
2-102541-3 Headers & Wire Housings 141
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.46
10:
$38.65
25:
$36.17
50:
$32.61
100:
$25.82
200:
$24.86

To add to a project, please Log In.

165583196 152955178 133872415 137467047 143728340 189371948