|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-PRD-11DG0-24
Manufacturer Part #:

PRD-11DG0-24

Manufacturer:

Description:
General Purpose Relays DPDT SCR TERM 24VDC
Mouser Online Catalog Page 2,021, Mouser Online Catalog
PDF Page 2,021, PDF Catalog Page
PRD-11DG0-24 Datasheet PRD-11DG0-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 24 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 30 A
Contact Termination: Screw
Mounting Style: Panel
Coil Termination: Screw
Coil Type: Non-Latching
Coil Resistance: 288 Ohms
Coil Current: 84 mA
Contact Material: Silver Cadmium Oxide
Height: 63.5 mm
Length: 85.7 mm
Packaging: Bulk
Power Consumption: 2 W
Series: PRD
Factory Pack Quantity: 20
Width: 63.8 mm
Part # Aliases: 3-1393127-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 14,709
7124-RC Common Mode Filters / Chokes 682
1-480283-0 Pin & Socket Connectors 4,110
60619-1 Pin & Socket Connectors 42,990
M39029/56-353 Circular MIL Spec Contacts 3,709
E13-00H Basic / Snap Action Switches 499
NL2MP Loudspeaker Connectors 913
A201P3ZQ04 Toggle Switches 558
36DY182F450CC2A Aluminum Electrolytic Capacitors - Screw Terminal 37
1N4005 Rectifiers 43,613
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.17
10:
$35.79
25:
$34.18
50:
$32.73
100:
$31.59

To add to a project, please Log In.

189371948 152955178 133872415 137467047 143728340 165583196