Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-KUP-11A15-24
Manufacturer Part #:

KUP-11A15-24

Manufacturer:

Description: General Purpose Relays DP PLN QC/SLDR 24VAC
Silverlight Page 2,004, Mouser Enhanced Catalog
PDF Page 2,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 10 A
Coil Voltage: 24 V
Coil Resistance: 85 Ohms
Coil Current: 51 mA
Mounting Style: Panel
Contact Material: Silver Cadmium Oxide
Coil Type: Monostable
Contact Termination: Quick Connect
Height: 48.4 mm
Length: 38.9 mm
Power Consumption: 2 VA
Series: KUP
Factory Pack Quantity: 25
Type: Ice Cube Style Relay
Width: 35.7 mm
Part # Aliases: 2-1393117-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.02
  10: $14.75
  25: $13.14
  50: $11.89
  100: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDSOD323-T05LC
TVS Diode Arrays Bidirectional Ultra Low Cap
Bourns
1: $0.77
PESD0603-240
ESD Suppressors SMT 0603 PKG 24VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.15
KUP-14A15-120
General Purpose Relays 3PDT PLAIN 120VAC
TE Connectivity / P&B
1: $17.52
27E046
Relay Sockets & Hardware HARD MOUNT SOCKET PCB
TE Connectivity / P&B
1: $2.34
53C310K
Potentiometers 10K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
53C31K
Potentiometers 1K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
CDSOD323-T03
TVS Diode Arrays TVS Diode 3VOLT
Bourns
1: $0.55
76357-301LF
Headers & Wire Housings .100 CRIMP CONTACT 22-30 A ...
FCI
1: $0.25
27E121
Relay Sockets & Hardware SCRW TERM KUP
TE Connectivity / P&B
1: $7.79
3302/10-100
Flat Cables .050" 10C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $36.94
4140-400G
Chemicals FLUX REMOVER - PLAST 400G (14 OZ) AEROSO ...
MG Chemicals
1: $13.95
1374
Cable Mounting & Accessories SR 15-1
Heyco
1: $0.22
824-500ML
Chemicals ISOPROPYL ALCOHOL 500ML (17 OZ) LIQUID
MG Chemicals
1: $8.94
20C254
Relay Sockets & Hardware HOLD DOWN SPRING
TE Connectivity / P&B
1: $0.31
187B56
Power Transformers 6VA 115V TO 56VCT
Hammond Manufacturing
1: $7.92

152955178 143728340 152955178 143728340