|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KUEP-3D15-12
Manufacturer Part #:

KUEP-3D15-12

Manufacturer:

Description:
General Purpose Relays ENC SPST-NO-DM 12VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Cube Style
Coil Voltage: 12 VDC
Contact Form: SPST (1 Form X)
Contact Current Rating: 10 A
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Mounting Type: DIN Rail
Coil Type: Non-Latching
Coil Resistance: 120 Ohms
Coil Current: 100 mA
Contact Material: Silver Cadmium Oxide
Height: 48.4 mm
Length: 38.9 mm
Maximum Switching Current: 10 A
Packaging: Bulk
Power Consumption: 1.2 W
Series: KUEP
Factory Pack Quantity: 25
Width: 35.7 mm
Part # Aliases: 9-1393113-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02021602201 DIN 41612 Connectors 605
27E893 Relay Sockets & Hardware 667
02011602101 DIN 41612 Connectors 1,337
G5V-2-DC5 Low Signal Relays - PCB 1,138
LM311N/NOPB Analog Comparators 3,542
DT06-12SA-P012 Automotive Connectors 138
DT15-12PA Automotive Connectors 86
W12S Automotive Connectors 2,535
IPB80N06S2L-05 MOSFET 4,832
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.54
25:
$14.12
50:
$13.71
100:
$13.69
500:
$13.68

To add to a project, please Log In.

133872415 137467047 152955178 143728340 189371948 165583196