|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-KHAU-17D12-24
Manufacturer Part #:

KHAU-17D12-24

Manufacturer:

Description:
General Purpose Relays 4PDT SCKT MT 24VDC
Mouser Online Catalog Page 2,020, Mouser Online Catalog
PDF Page 2,020, PDF Catalog Page
KHAU-17D12-24 Datasheet KHAU-17D12-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / P&B
Product: Power Relays
Type: Standard
Coil Voltage: 24 VDC
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 5 A
Contact Termination: Solder Lug
Mounting Style: Socket
Mounting Type: DIN Rail
Switching Voltage: 240 VAC
Coil Termination: Solder Lug
Coil Type: Non-Latching
Coil Resistance: 690 Ohms
Contact Material: Silver Cadmium Oxide
Height: 32.5 mm
Length: 28.2 mm
Maximum Switching Current: 5 A
Power Consumption: 850 mW
Series: KHA
Factory Pack Quantity: 25
Width: 21.8 mm
Part # Aliases: 5-1393122-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,241
3044076 DIN Rail Terminal Blocks 3,987
27E894 Relay Sockets & Hardware 226
27E166 Relay Sockets & Hardware 167
2315256 Terminal Block Interface Modules 128
2315269 Terminal Block Interface Modules 81
3045062 DIN Rail Terminal Blocks 34
3045088 DIN Rail Terminal Blocks 1,441
1052C5 Panel Mount Indicator Lamps 784
ECS-3X8X Crystals 6,328
Real Time Availability
Stock:
182 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.26
10:
$11.34
25:
$10.39
50:
$9.59
100:
$8.90

To add to a project, please Log In.

165583196 189371948 133872415 137467047 152955178 143728340