Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-JWD-171-28
Manufacturer Part #:

JWD-171-28

Manufacturer:

Description: Reed Relays DIP 24VDC DPST-NO
Silverlight Page 1,965, Mouser Enhanced Catalog
PDF Page 1,965, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 2 Form A (DPST-NO)
Coil Voltage: 24 V
Maximum Switched Power: 262 mW
Maximum Switched Current: 0.5 A
Coil Suppression Diode: Yes
Coil Resistance: 2200 Ohms
Contact Material: Ruthenium
Factory Pack Quantity: 25
Type: Dry Reed Relays
Part # Aliases: 1-1393771-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.07
  10: $11.45
  25: $10.56
  50: $9.55
  100: $7.54
  200: $6.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5406
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.51
A16ZA-5050
Switch Accessories SWITCH GUARD SQ+RND
Omron Industrial
1: $6.62
DSF100J224
Film Capacitors 0.22uF 100V
Cornell Dubilier
1: $0.47
CWSC21JCACS
Rocker Switches & Paddle Switches DPST ON-NONE-OFF ...
NKK Switches
1: $5.77
HFW1131K04M
General Purpose Relays Relay DPDT 2A 26.5VDC 700Oh ...
TE Connectivity
1: $76.37
RM1U1913VBK
Enclosures, Boxes, & Cases 1.75(1u) 16.6 x 13
Hammond Manufacturing
1: $138.63
VS-12TBU-5
General Purpose Relays POWER
Fujitsu
1: $3.50

152955178 119520313 119520313 682249809 152955178