Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-JWD-171-21
Manufacturer Part #:

JWD-171-21

Manufacturer:

Description:
Reed Relays DIP 5/6 VDC DPST-NO No suppression diode
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / P&B
Contact Form: 2 Form A (DPST-NO)
Coil Voltage: 5 V
Coil Suppression Diode: No
Coil Resistance: 200 Ohms
Contact Material: Ruthenium
Packaging: Tube
Factory Pack Quantity: 25
Type: Dry Reed Relays
Part # Aliases: 1-1393771-4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2RL-1-E-DC12 General Purpose Relays 8,674
1757132 Pluggable Terminal Blocks 696
1757158 Pluggable Terminal Blocks 200
AT62-203-12141 Automotive Connectors 4,982
JWD-107-1 Reed Relays 452
1755888 Pluggable Terminal Blocks 48
1757161 Pluggable Terminal Blocks 49
G2RL-2A4-DC12 General Purpose Relays 70
AT60-204-12141 Automotive Connectors 1,129
ATP04-4P-EC01 Automotive Connectors 201
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.36
  10: $7.79
  25: $7.30
  50: $6.61
  100: $5.75

To add to a project, please Log In.

682249809 119520313 189371948 152955178 137467047 165583196