Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-9120RC62
Manufacturer Part #:

4900-9120RC62

Manufacturer:

Description: Power Transformers 115/230 VAC 6VA PCB TRANSFORMER
Silverlight Page 2,177, Mouser Enhanced Catalog
PDF Page 2,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 6 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 120 V CT at 0.05 A
Mounting Style: Through Hole
Length: 41.3 mm
Width: 33.5 mm
Height: 34.3 mm
Product: Power Transformers
Factory Pack Quantity: 40
Part # Aliases: 6-1672209-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.37
  10: $7.75
  25: $7.18
  50: $6.67
  100: $5.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
DAC8718SRGZT
Digital to Analog Converters - DAC Octal Lo Pwr 16 ...
Texas Instruments
1: $26.61
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
STPS60L45CW
Schottky Diodes & Rectifiers 2X30 Amp 45 Volt
STMicroelectronics
1: $3.64
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
27000
RF Connectors MHV RECEPTACLE UG-931/U
Amphenol RF
1: $10.96
OA102KE
Carbon Composition Resistors 1watt 1K 10% Carbon C ...
Ohmite
1: $2.18
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
021612.5MXEP
Fuses 250V FA HBC PT 5X20MM RoHS 12.5A
Littelfuse
1: $1.66
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
OPA548FKTWTG3
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
D2SW-3L2HS
Basic / Snap Action Switches HNG RLR LVR SOLDER
Omron Electronics
1: $4.33
RGA100M2EBK-1016G
Aluminum Electrolytic Capacitors - Leaded 250V 10u ...
Lelon
1: $0.27
UPW2V220MHD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $1.08

193891756