Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-9048RD63
Manufacturer Part #:

4900-9048RD63

Manufacturer:

Description: Power Transformers 115/230 VAC 12VA PCB TRANSFORMER
Silverlight Page 2,177, Mouser Enhanced Catalog
PDF Page 2,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 48 V CT at 0.25 A
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 48 mm
Width: 40 mm
Height: 35.8 mm
Product: Power Transformers
Part # Aliases: 2-1672325-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.67
  10: $9.46
  25: $8.45
  50: $7.62
  100: $7.27
  200: $7.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5005A201
Low Signal Relays - PCB 24VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.53
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
DRV134PAG4
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
LM2904N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
H11L1SR2M
Logic Output Optocouplers Optocoupler Schmitt Trig ...
Fairchild Semiconductor
1: $0.77
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
SJ-5514 (BLACK)
Plastic Hardware SQ BASE CONE BLK
3M Electronic Specialty
1: $0.68
OPA2604APG4
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
RK27112A-S20-C1-MN104
Potentiometers CENTER DETENT 2-GANG 100K MN TAPER
ALPS
1: $10.13
TNPW120610K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.55
SMM02040D1001BB300
MELF Resistors 1/4watt 1Kohms .1% 25ppm
Vishay/Draloric
1: $1.05
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
LP2950-50LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1445996-1
Power to the Board CONTACT 120 SERIES 4 AWG
TE Connectivity / AMP
1: $3.70
RNX02560M0FKLB
Metal Oxide Resistors 60Mohmns 1% 750watts 100ppm
Vishay/Dale
1: $4.52
4900-9048RE64
Power Transformers 115/230VAC 20VA PCB POWER TRANS ...
TE Connectivity / P&B
1: $17.40

193891756