|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-4900-9024RE64
Manufacturer Part #:

4900-9024RE64

Manufacturer:

Description:
Power Transformers 115/230VAC 20VA PCB POWER TRANSFORMER
Mouser Online Catalog Page 2,175, Mouser Online Catalog
PDF Page 2,175, PDF Catalog Page
4900-9024RE64 Datasheet 4900-9024RE64 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Product: Power Transformers
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 24 V CT
Power Rating: 20 VA
Mounting Style: Through Hole
Primary Winding: Dual Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 57 mm
Width: 47.6 mm
Height: 35.8 mm
Brand: TE Connectivity / P&B
Factory Pack Quantity: 16
Part # Aliases: 1-1672326-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVZ1E472MHD Aluminum Electrolytic Capacitors - Leaded 3,473
3101.0050 Fuse Holder 1,192
MAL213821101E3 Aluminum Electrolytic Capacitors - Leaded 911
1905010 Fixed Terminal Blocks 615
KBP201G Bridge Rectifiers 700
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.60
10:
$12.46
25:
$11.50
50:
$10.68
100:
$10.10

To add to a project, please Log In.

193891756 106889023 126481293 188492425 109743553 140472049 145532286