Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-4900-8020RC62
Manufacturer Part #:

4900-8020RC62

Manufacturer:

Description: Power Transformers 115VAC 6 VA PCB TRANSFORMER
Silverlight Page 2,177, Mouser Enhanced Catalog
PDF Page 2,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Power Rating: 6 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 20 V CT at 0.3 A
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 41.3 mm
Width: 33.5 mm
Height: 34.3 mm
Product: Power Transformers
Factory Pack Quantity: 40
Part # Aliases: 4-1672209-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.40
  10: $7.14
  25: $6.38
  50: $5.72
  100: $5.48
  200: $5.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
381LQ471M450A452
Aluminum Electrolytic Capacitors - Snap In 450Volt ...
Cornell Dubilier
1: $12.25
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
ML33
Heat Sinks TO-218 / TO-220 BLK
Aavid Thermalloy
1: $2.04
961102-6404-AR
Headers & Wire Housings 2P STRT 1 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.13
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.71
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
SK100M025ST
Aluminum Electrolytic Capacitors - Leaded 10uF 25V
Cornell Dubilier
1: $0.15
1907432
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
FFH60UP60S
Rectifiers 600V, 60A, Ultrafast
Fairchild Semiconductor
1: $3.92
STGP19NC60HD
IGBT Transistors 19 A - 600 V very fast IGBT
STMicroelectronics
1: $2.15
72XR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies / TT electronics
1: $1.95
NHD-0216K1Z-FSO-GBW-L
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $10.70
MF1/4DCT52R5101F
Metal Film Resistors - Through Hole 1/4W 5.1K ohm ...
KOA Speer
1: $0.06
CMF5510K000DHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.64
87606-325LF
Board to Board & Mezzanine Connectors 50P DR PCB M ...
FCI
1: $5.38
9191-4
Screws & Fasteners METRIC COMBO SCREW WHITE
Keystone Electronics
1: $0.28
RN55D1001FRE6
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

193891756 145532286 145532286