Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-PS0S0SSXB
Manufacturer Part #:

PS0S0SSXB

Manufacturer:

Description: AC Power Entry Modules 10A SINGLE FUSE SNAP IN MOUNT
Silverlight Page 1,365, Mouser Enhanced Catalog
PDF Page 1,365, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: EMI/RFI Filter
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: IEC 320 C14
Packaging: Bulk
Factory Pack Quantity: 16
Part # Aliases: 6-6609107-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.53
  10: $23.43
  25: $22.31
  50: $20.45
  100: $18.90
  250: $17.53
  500: $16.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
MINT1110A1208K01
Linear and Switching Power Supplies 110W 12V 7.5A ...
Condor / SL Power
1: $52.00
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
HCPL-0611-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.53
SMF6.5AT1G
TVS Diodes - Transient Voltage Suppressors ZENER T ...
ON Semiconductor
1: $0.48
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.52
HCPL-3180-300E
High Speed Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $3.18
NTE1205MC
DC/DC Converters 12Vin 5Vout 200mA Isolated 1W SMT
Murata Power Solutions
1: $7.95
EHRJ45P5ES
Ethernet & Telecom Connectors RJ45 Cat5e Panel mt ...
Switchcraft
1: $11.90
PSC-12300A-C
Battery Chargers 12V 1-3AH 300mA SWITCH-MODE CHARG ...
Power-Sonic
1: $29.18
PS0S0S000
AC Power Entry Modules NO FILT DPST 1 FUSE
TE Connectivity / Corcom
1: $14.68
PE0S0SHXB
AC Power Entry Modules 10 AMP POWER ENTRY MODULES
TE Connectivity / Corcom
1: $28.52
SM102032006FE
Thick Film Resistors - Through Hole 200M ohms 1%
Ohmite
1: $5.34
TPSA336K006R0600
Tantalum Capacitors - Solid SMD 33UF 6V 3216-18
AVX
1: $0.81
9462 060100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $68.28
22-01-2021
Headers & Wire Housings 2 CKT TERM HOUSING
Molex
1: $0.26
1017C
Pulse Transformers Pulse 1:1 0.8mH130Vus
Murata Power Solutions
1: $4.74
OF471JE
Carbon Composition Resistors 1/2watt 470ohm 5% Car ...
Ohmite
1: $0.52
RMCV9038BK1
Racks & Rack Cabinets 3.5 x 8.5 x 8 Rack Mount/Tab ...
Hammond Manufacturing
1: $75.44
RMCV9018BK1
Racks & Rack Cabinets 1.75 x 8.5 x 8 Rack Mount/Ta ...
Hammond Manufacturing
1: $66.29


This product is also available in:
196138430 1961384305-0810-45false