|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-5VK7
Manufacturer Part #:

5VK7

Manufacturer:

Description:
Power Line Filters 5A IEC 1/4" FASTON BULKHEAD MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL
Voltage Rating: 250 VAC
Current Rating: 5 A
Mounting Style: Bulkhead
Leakage Current: 700 uA
Brand: TE Connectivity / Corcom
Filter Type: EMI/RFI Filter
Operating Frequency: 60 Hz
Packaging: Tray
Series: K (1-10 Amp)
Factory Pack Quantity: 9
Part # Aliases: 1-6609028-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.89
10:
$15.56
25:
$14.24
50:
$12.94
100:
$12.22

To add to a project, please Log In.

106889023 143080215 145933062 147577433 117902773 109008957 167858023 188492425 124701966 172639243 182181534