|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-5EHM4
Manufacturer Part #:

5EHM4

Manufacturer:

Description:
AC Power Entry Modules 5A IEC-.110 FASTON MEDICAL/FLANGE MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Corcom
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Not Switched
Current Rating: 5 A
Voltage Rating: 250 VAC
Termination Style: Quick Connect
Filter Type: Power Entry
Series: M
Factory Pack Quantity: 24
Part # Aliases: 1-6609130-4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAHDMI-W-B HDMI, Displayport & DVI Connectors 139
43640-0801 Headers & Wire Housings 709
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.67
10:
$32.15
25:
$30.64
50:
$28.14
100:
$25.94
250:
$24.09
500:
$22.40

To add to a project, please Log In.

143080215 124701966 141984236 188492425 106889023 167858023 196138430 141547671 172639243