Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-15CUE1
Manufacturer Part #:

15CUE1

Manufacturer:

Description: AC Power Entry Modules 15A UNFILTERED FLANGE MOUNT
Silverlight Page 1,366, Mouser Enhanced Catalog
PDF Page 1,366, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 15 A
Voltage Rating: 120 VAC, 250 VAC
Mounting Style: Flange
Termination Style: Screw
Part # Aliases: 2-1609114-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.60
  10: $8.10
  25: $7.82
  50: $7.18
  100: $6.62
  250: $6.14
  500: $5.71
  1,000: $5.37
  1,500: $5.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMK316ABJ106KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.54
HR10-7R-4S(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 F ...
Hirose Connector
1: $14.46
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
D101J12S215HQF
Rocker Switches & Paddle Switches ON NONE ON SPDT ...
C&K Components
1: $3.64
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
9536 060100
Multi-Conductor Cables 24AWG 6C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $92.74
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
TPSD107K010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $1.27
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
09-50-1021
Headers & Wire Housings TERMINAL HOUSING
Molex
1: $0.51
09-50-1061
Headers & Wire Housings 6 CRKT HOUSE
Molex
1: $0.79
559-0202-007F
LED Panel Mount Indicators GREEN DIFF 5V 14in WIRE ...
Dialight
1: $1.53
0034.1518
Fuses FSF 5X20 250V 1.6A
Schurter
1: $0.19
EC12E1220405
Encoders 12mm 12 RES 12 DTENT 25mm Operating sectn
ALPS
1: $1.47
MPT-45A
Linear and Switching Power Supplies 40.5W 5V/3A 12 ...
Mean Well
1: $44.64
BK/HTB-44M-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.84


This product is also available in:
134086164 196138430 196138430