|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-15CU10BS1
Manufacturer Part #:

15CU10BS1

Manufacturer:

Description:
AC Power Entry Modules 15A UNFILTERED 1.0MM SIDE SNAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Corcom
Product: Inlets
Filtered: No
Fused: No
Switch Function: Switched
Current Rating: 15 A
Voltage Rating: 120 VAC, 250 VAC
Mounting Style: Snap In
Termination Style: Quick Connect
Series: CU
Factory Pack Quantity: 42
Part # Aliases: 1-1609112-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 42
Multiples: 42
Pricing (USD)
42:
$8.59
84:
$7.93
126:
$7.25
252:
$6.90
504:
$6.41
$6.03
$5.86

To add to a project, please Log In.

134086164 141547671 172639243 124701966 141984236 106889023 167858023 196138430