Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
592-10CUFF1
Manufacturer Part #:

10CUFF1

Manufacturer:

Description: AC Power Entry Modules 10A FILTERED FLUSH MOUNT
Silverlight Page 1,366, Mouser Enhanced Catalog
PDF Page 1,366, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: General Purpose Filters
Product: Inlets
Current Rating: 10 A
Voltage Rating: 120 VAC, 250 VAC
Mounting Style: Flange
Termination Style: Screw
Part # Aliases: 2-1609114-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.72
  10: $24.09
  25: $22.46
  50: $20.61
  100: $18.99
  250: $17.67
  500: $16.43
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
MTB080024A
Linear and Switching Power Supplies 80W 24V 3.4A
Elpac (ICCNexergy)
1: $54.44
161-0352-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.36
4302.5315
AC Power Entry Modules KFB .25QC 2-P SW 10A
Schurter
1: $43.55
1444-32
Enclosures, Boxes, & Cases CASE 17X10X3 BTM PANEL ...
Hammond Manufacturing
1: $32.32
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
03455RF2H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
0859.0072
Plastic Hardware INSULATION COVER
Schurter
1: $3.44
TLC555CPE4
Timers & Support Products LOW POWER TIMER
Texas Instruments
1: $0.75
PB-103E
PCBs & Breadboards 2250Tie Point 4 Bind 9X6.9X1.4 ...
Global Specialties
1: $35.00
1434-30
Enclosures, Boxes, & Cases OPT BOTTOM PLATE 1444-3 ...
Hammond Manufacturing
1: $10.71
B507
PCBs & Breadboards T/SSOP 16 20 32 40 40 patterns
Bellin Dynamic Systems
1: $45.95
PB-105
PCBs & Breadboards 4560TP 5BP 48-14DIP
Global Specialties
1: $100.00


This product is also available in:
196138430 134086164 196138430