|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-TT41NGPC9T1/4
Manufacturer Part #:

TT41NGPC9T1/4

Manufacturer:

Description:
Toggle Switches 4P ON-NONE-ON PCB
Mouser Online Catalog Page 1,900, Mouser Online Catalog
PDF Page 1,900, PDF Catalog Page
TT41NGPC9T1/4 Datasheet TT41NGPC9T1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: 4PDT
Switch Function: ON - NONE - ON
Mounting Style: Through Hole
Termination Style: Solder Pin
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Bushing Size: 1/4-40
Brand: TE Connectivity / Alcoswitch
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Gold over Nickel
Life: 80000 Cycles
Packaging: Tray
Series: TT (Tiny)
Factory Pack Quantity: 25
Part # Aliases: 6-1437562-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F66K22-I/PTRSL 8-bit Microcontrollers - MCU 1,672
DS2Y-S-DC24V Low Signal Relays - PCB 1,072
DF02M Bridge Rectifiers 1,797
67YR20KLF Trimmer Resistors - Through Hole 230
REF195GPZ Voltage References 292
B41303B7109M Aluminum Electrolytic Capacitors - Snap In 311
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.91
10:
$27.45
25:
$25.46
50:
$23.28
100:
$21.48
200:
$19.72

To add to a project, please Log In.

133639882 165583196 171030384 167387259 112093669 189371948 148847885