|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKJT50B1/8
Manufacturer Part #:

PKJT50B1/8

Manufacturer:

Description:
Knobs & Dials MLD PHEN W/ AL SPN P
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKJT50B1/8 Datasheet PKJT50B1/8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 13.1 mm
Design: Straight Knurl with Bar Pointer
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 3.17 mm
Series: PKJT
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 7-1437624-9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
105-1042-001 Test Plugs & Test Jacks 6,359
2N4401 Bipolar Transistors - BJT 5,474
PTS810 SJS 250 SMTR LFS Tactile Switches 10,975
30-1 Pushbutton Switches 2,018
30-2 Pushbutton Switches 902
170-202-170L002 D-Sub Contacts 6,780
ICM7211AMIPLZ LCD Drivers 1,389
4910-1/2"x36yds Adhesive Tapes 38
357B0103MXB251P22 Potentiometers 227
4828-3004-CP IC & Component Sockets 1,398
Real Time Availability
Stock:
727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.03
10:
$5.47
25:
$5.26
50:
$4.71
100:
$4.04
200:
$3.28

To add to a project, please Log In.

181160423 165583196 180036912 106517550 128842034 189371948