Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-PKG40B1/8
Manufacturer Part #:

PKG40B1/8

Manufacturer:

Description: Knobs & Dials .437" LINE IND/ALL STR RIB KNOB
Silverlight Page 2,038, Mouser Enhanced Catalog
PDF Page 2,038, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Design: Ribbed
Shaft Size: 3.17 mm
Diameter: 11.1 mm
Color: Black
Indicator Style: Line
Series: PKG
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 5-1437624-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.45
  25: $1.38
  50: $1.33
  100: $1.20
  200: $1.11
  500: $0.99
  1,000: $0.93
  2,000: $0.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
RTE24024
General Purpose Relays DPDT 8 A 24VDC
TE Connectivity / Schrack
1: $2.31
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
5520258-2
Modular Connectors / Ethernet Connectors 6P4C TOP ...
TE Connectivity
1: $1.41
UA78M05IKCS
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
392JA10K
Potentiometers 10K Ohm 10% 1/2W 3.18mm
Honeywell
1: $11.21
168474J63H-F
Film Capacitors 0.47uF 63V 5%
Cornell Dubilier
1: $0.98
MRA112-RO
Rotary Switches RTRY 1POL 12POS PC
NKK Switches
1: $12.64
HLMP4740
Standard LEDs - Through Hole T-1 3/4 LOW CURR GRN
Everlight
1: $0.22
271-18K-RC
Metal Film Resistors - Through Hole 18Kohms 1% 50P ...
Xicon
1: $0.13
308N100
Potentiometers 100 Ohm 10% 1/2W 3.18mm
Honeywell
1: $11.77
CP00105R000JE14
Wirewound Resistors - Through Hole 10watts 5ohms 5 ...
Vishay/Dale
1: $0.89
3310Y-001-103L
Potentiometers 9mm 10Kohms Single Cup
Bourns
1: $2.73
PKG50B1/8
Knobs & Dials .551" LINE IND/SIDE STR RIB KNOB
TE Connectivity / Alcoswitch
1: $2.22
501784C
Test Clips COPPER,w/BARREL,10A BU-60C
Silvertronic
1: $0.60
PV36W100C01B00
Trimmer Resistors - Through Hole 10ohms 10mm Squar ...
Murata Electronics
1: $1.69

180036912 180036912 106517550 106517550