|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKES60B1/8
Manufacturer Part #:

PKES60B1/8

Manufacturer:

Description:
Knobs & Dials .748" LINE IND/ALL STR FLUTED KNOB
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKES60B1/8 Datasheet PKES60B1/8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Design: Fluted
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 3.17 mm
Series: PKES
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 5-1437624-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,743
111X Phone Connectors 1,140
7101SYZQE Toggle Switches 2,977
PKG40B1/8 Knobs & Dials 5,459
308N10K Potentiometers 175
2N3904BU Bipolar Transistors - BJT 54,201
2N3906BU Bipolar Transistors - BJT 20,988
T350A105K035AT Tantalum Capacitors - Solid Leaded 2,881
PKA50B1/8 Knobs & Dials 1,322
PK50B1/8 Knobs & Dials 1,896
Real Time Availability
Stock:
1,397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.32
10:
$2.10
25:
$1.93
50:
$1.77
100:
$1.66
200:
$1.60
500:
$1.56
$1.51

To add to a project, please Log In.

181160423 165583196 189371948 106517550 128842034 180036912