|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-PKD70B1/4
Manufacturer Part #:

PKD70B1/4

Manufacturer:

Description:
Knobs & Dials KNOB PLASTIC W/SKIRT
Mouser Online Catalog Page 2,053, Mouser Online Catalog
PDF Page 2,053, PDF Catalog Page
PKD70B1/4 Datasheet PKD70B1/4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Diameter: 25.9 mm
Design: Straight Knurl
Material: Aluminum
Color: Black
Indicator Style: Arrowhead
Length: 6.35 mm
Series: PKD
Packaging: Bulk
Factory Pack Quantity: 25
Type: Knob
Part # Aliases: 3-1437624-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R82DC3100AA50J Film Capacitors 12,670
3417-7600 Headers & Wire Housings 163
65600001009 Fuse Holder 1,489
KBP204G Bridge Rectifiers 4,242
A10415RNCQ Rotary Switches 99
PKS90B1/4 Knobs & Dials 241
R82DC4100AA60J Film Capacitors 7,607
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 39,776
MF1/4DCT52R3241F Metal Film Resistors - Through Hole 4,448
MF1/4DCT52R7320F Metal Film Resistors - Through Hole 29,149
Real Time Availability
Stock:
463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.93
10:
$2.84
25:
$2.79
50:
$2.75
100:
$2.42
200:
$1.98

To add to a project, please Log In.

181160423 165583196 106517550 128842034 189371948 180036912