Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-MHS22204
Manufacturer Part #:

MHS22204

Manufacturer:

Description:
Slide Switches DPDT ON-NON-ON TOP T/H SLIDE SWITCH
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Current Rating: 300 mA
Voltage Rating AC: 125 VAC
Termination Style: Solder
Brand: TE Connectivity / Alcoswitch
Actuator: Slide
Mounting Style: Through Hole
Contact Plating: Silver
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-2
Factory Pack Quantity: 560
Type: Switches
Part # Aliases: 1825289-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 1108 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.33
  25: $1.28
  50: $1.15
  100: $1.03
  200: $0.979

To add to a project, please Log In.

165583196 171030384 167387259 189371948 133639882 163529296