Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-KLN700A-1/4
Manufacturer Part #:

KLN700A1/4

Manufacturer:

Description: Knobs & Dials NAT KNURL TP SDE IND
Silverlight Page 2,038, Mouser Enhanced Catalog
PDF Page 2,038, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Aluminum
Design: Straight Knurl
Shaft Size: 6.35 mm
Diameter: 18.8 mm
Color: Natural
Indicator Style: Line
Series: KLN
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 1437622-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.42
  10: $7.70
  25: $7.32
  50: $6.93
  100: $6.59
  200: $6.27
  500: $5.90
  1,000: $5.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
ADC161S626CIMM/NOPB
Analog to Digital Converters - ADC 16B,50-250KSPS, ...
Texas Instruments
1: $11.25
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
39-01-4041
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.54
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
50-36-1746
Headers & Wire Housings MiniFitJrReceptacle le SR ...
Molex
1: $0.41
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
FDN302P
MOSFET SSOT-3 P-CH 2.5V
Fairchild Semiconductor
1: $0.45
MAL211890514E3
Aluminum Electrolytic Capacitors - Leaded 100UF ...
Vishay
1: $3.10
MUSB-D111-30
USB Connectors RUGGED USB TYPE B RIGHT ANGLE
Amphenol Commercial Products
1: $8.49
46015-0406
Power to the Board MF+ HCS VERT HDR DR 4CKT V-2 TI ...
Molex
1: $0.77
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
808-AG11D-ESL-LF
IC & Component Sockets DIP .3CL 08P S&R OFRM AU/SN
TE Connectivity / AMP
1: $0.81
CMF551K0000BEEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.12
H2121-01
Circuit Board Hardware - PCB TERMINAL PIN TURRET
Harwin
1: $0.69
CMF5547K000FHEK
Metal Film Resistors - Through Hole 1/4watt 47Kohm ...
Vishay/Dale
1: $0.74

106517550 106517550 180036912 180036912