Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-G13A
Manufacturer Part #:

G13A

Manufacturer:

Description: Switch Accessories BUTTON GUARD ALUM
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Switch Accessories
Type: Guards
For Use With: Pushbutton Switches
Designed for: A 60, MP, MPA, MSP, TP, TSP Series
Color: Clear
Features: Clear aluminum finish, plain
Height: 8 mm
Illumination: Not Illuminated
Material: Aluminum
Series: G13
Factory Pack Quantity: 25
Width: 18.4 mm
Part # Aliases: 8-1437627-7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 166 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.14
  10: $2.78
  25: $2.51
  50: $2.41
  100: $2.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKR-T/6-W12-C
DC/DC Converters 12Vin 0.591-6Vout 6A 30W SIP
Murata Power Solutions
1: $8.25
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
8021 000100
Hook-up Wire 22AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $26.54
KSJ0M43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Vert Flux
C&K Components
1: $1.18
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
CNX 482 1 RTP 24
LED Panel Mount Indicators Red, Black Body
VCC
1: $10.45
G12KA
Pushbutton Switches CLR AL BTN GRD KNRLD
TE Connectivity / Alcoswitch
1: $1.25
EEU-FR0J182B
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic Electronic Components
1: $0.39
3601
Enclosures, Boxes, & Cases SHIELDED BOX
Pomona Electronics
1: $17.10
4160
RF Connectors 50 OHM BNC RECPT.
Pomona Electronics
1: $3.08
IRLU3114ZPBF
MOSFET MOSFT 40V 130A 4.9mOhm 40nC Log Lvl
International Rectifier
1: $1.93
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
RN65D1004FB14
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.26
CM05ED680JO3
Mica Capacitors 68pF 500V 5%
Cornell Dubilier
1: $2.24
09-52-3061
Headers & Wire Housings PCB RECPT 6P SIDE ENTRY
Molex
1: $0.75
72F-187-20
Terminals 16-14 .187 FML DISC
3M Electronic Specialty
1: $0.11
G12A
Switch Accessories CLR ALUM BTN GRD PLN
TE Connectivity / Alcoswitch
1: $2.09
1591BTCL
Enclosures, Boxes, & Cases 4.4 x 2.4 x 1.1 Clear
Hammond Manufacturing
1: $6.30
G13KA
Switch Accessories ALUM BUTTON GUARD FOR C13, C23 ...
TE Connectivity / Alcoswitch
1: $2.84

171030384 171030384 171030384