|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CHB-38-70011
Manufacturer Part #:

CHB-38-70011

Manufacturer:

Description:
Time Delay & Timing Relays DPDT 120VAC 10A 1-10sec. DELAY RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / Agastat
Display Type: Hand Dial
Operating Supply Voltage: 120 VAC
Timing Range: 1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 11 Pin Octal Plug
Mode of Operation: Delay on Release
Part # Aliases: 1393137-4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
27E891 Relay Sockets & Hardware 862
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$197.35
5:
$180.86
10:
$166.98
25:
$155.15
50:
$143.43

To add to a project, please Log In.

165583196 189371948 133872415 137467047 152955178 177237549 181472692