Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-414376642
Manufacturer Part #:

NC6-P108-09

Manufacturer:

Description:
Barrier Terminal Blocks DUAL .375" 9P steel clamp-plate
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Buchanan
Product: Barrier Terminal Blocks
Series: NC6
Type: Dual Barrier, Flat Block without Mounting Ears
Pitch: 9.53 mm
Number of Positions: 9
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Direct
Mounting Angle: Vertical
Termination Style: Solder
Color: Black
Housing Material: Polyamide (PA)
Factory Pack Quantity: 125
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 4-1437664-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 2420
Multiples: 1
Pricing (USD)
  2,420: $2.53
  5,000: Quote

To add to a project, please Log In.

124701966 172222596 172639243 151801505 167858023 169621559 166428406