|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-414376640
Manufacturer Part #:

NC6-P108-07

Manufacturer:

Description:
Barrier Terminal Blocks DUAL .375" 7P steel clamp-plate
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Buchanan
Product: Barrier Terminal Blocks
Number of Positions: 7 Position
Pitch: 9.53 mm
Current Rating: 20 A
Voltage Rating: 300 V
Wire Gauge Range: 22-12
Type: Dual Barrier, Flat Block without Mounting Ears
Mounting Style: Direct
Series: NC6
Packaging: Bulk
Color: Black
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Factory Pack Quantity: 150
Termination Style: Solder
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 4-1437664-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM339DT Analog Comparators 26,604
1757475 Pluggable Terminal Blocks 1,738
C3216X7R2A105K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,075
LM2936M-5.0/NOPB LDO Voltage Regulators 1,405
4184NX DC Fans 80
SLX-LX5093ID Standard LEDs - Through Hole 104,504
2N2243A Bipolar Transistors - BJT 823
NC6-P108-08 Barrier Terminal Blocks 359
AM26LS31CDBR RS-422 Interface IC 3,943
PIC16F1937-I/ML 8-bit Microcontrollers - MCU 94
Real Time Availability
Stock:
487 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.26
25:
$4.08
50:
$3.61
100:
$3.43
200:
$3.25
500:
$2.92
$2.58

To add to a project, please Log In.

151801505 167858023 169621559 172222596 124701966 172639243 143080215 166428406