Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-929975-1
Manufacturer Part #:

929975-1

Manufacturer:

Description: Automotive Connectors BU-KONTAKT 2 5MMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Gender: Female
Mounting Style: Wire
Contact Plating: Tin
Contact Material: Copper Alloy
Mounting Method: Crimp
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: 962982-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.323
  6,000: $0.312
  9,000: $0.291
  12,000: $0.281
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Automotive Connectors 2 5 MMD SOCKET CONT

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24

132632562 199543381 132632562