|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-8534001
Manufacturer Part #:

853400-1

Manufacturer:

Description:
Punches & Dies 8 POSITION DIE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Punches & Dies
RoHS: Not Applicable
Brand: TE Connectivity
Product: Dies
Type: Crimping
For Use With: 8 position
Packaging: Bulk
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Tradename: Certi-Crimp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-231652-0 Crimpers 15
1757819-6 D-Sub MIL Spec Connectors 378
1757823-7 D-Sub MIL Spec Connectors 126
1-853400-0 Crimpers 15
B82111EC25 Fixed Inductors 1,476
RJFODE Hand Tools 22
M3498-98 Test Plugs & Test Jacks 321
B82111EC27 Fixed Inductors 622
RK73B3ATTE3R9J Thick Film Resistors - SMD 6,101
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.18
5:
$56.33

To add to a project, please Log In.

103473579 127732640 185009833 195415359 1999366115-0116-02false