Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-86409171
Manufacturer Part #:

8-640917-1

Manufacturer:

Description: Terminals PIDG 22-18 .187
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Faston Terminals
Series: 187
Wire Gauge: 22-18
Stud / Tab Size: 0.187 in x 0.02 in
Insulation: Insulated
Color: Red
Gender: Female
Contact Material: Brass
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 300 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 50 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  100: $0.31
  500: $0.27
  1,000: $0.22
  2,000: $0.20
  5,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R46KI322000M2K
Film Capacitors 275vac 0.22uF 10%
Kemet
1: $0.61
RY610012
General Purpose Relays SPDT 8 A 12VDC
TE Connectivity / Schrack
1: $4.71
65307-001LF
Headers & Wire Housings POLARIZATION PLUG PRICE PE ...
FCI
1: $0.42
DE2F3KH103MA3B
Ceramic Disc Capacitors Class X1 Y2 0.01uF 250Vac ...
Murata Electronics
1: $0.62
39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.34
1786200
Pluggable Terminal Blocks IC 2.5/5-ST-5.08 5.08mm ...
Phoenix Contact
1: $6.36
1786187
Pluggable Terminal Blocks IC 2 5/ 3-ST-5 08 5.08mm ...
Phoenix Contact
1: $3.82
5222117-1
RF Adapters - In Series BULKHEAD JK ADAPTER
TE Connectivity
1: $8.49
1658643-1
D-Sub Standard Connectors DSUB E09S CRIMP
TE Connectivity / AMP
1: $6.60
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SSL-LX5093GD-5V
Standard LEDs - Through Hole Green, 568nm Diffused ...
Lumex
1: $0.27
MPSA06
Transistors Bipolar - BJT Med Power
Central Semiconductor
1: $0.34
3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $34.29
441-0201-GR
Fuse Holders PANEL MNT MINI BLK
Eagle Plastic Devices
1: $2.77
9455 060100
Multi-Conductor Cables 20AWG 9C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $192.43
L17DEFRA09S
D-Sub Standard Connectors 9 pin gold flash; female
Amphenol Commercial Products
1: $2.00
1N4735ATR
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1-794613-2
Pin & Socket Connectors PIN 26-30 AWG
TE Connectivity / AMP
1: $0.20
36189
Terminals BUDG R 22-16 COMM 22
TE Connectivity / AMP
1: $0.21
BK/GDC-500MA
Fuses 250V .5A Time Delay
Cooper Bussmann
1: $1.21

180947937