|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-8-323915-1
Manufacturer Part #:

8-323915-1

Manufacturer:

Description:
Terminals NYL-RING 26-22 YEL #6
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 26 AWG - 22 AWG
Gender: Female
Insulation: Insulated
Color: Yellow
Contact Plating: Tin
Series: PIDG
Tradename: PIDG FASTON
Insulation Material: Nylon
Material: Copper
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 300 VAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-23239152 2-323915-2 Reel In Stock $0.48 1
571-323915 323915 In Stock $0.33 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
206138-8 Standard Circular Connector 4,990
1658608-4 D-Sub Standard Connectors 1,015
6-141 Barrier Terminal Blocks 680
5745854-1 D-Sub Backshells 1,379
141J Terminal Block Tools & Accessories 1,214
RS2MA-13-F Rectifiers 9,363
17EHD-015S-AA000 D-Sub High Density Connectors 1,181
17620 10 B1 AC Power Cords 84
9509 060100 Multi-Paired Cables 2
Real Time Availability
Stock:
1,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
25:
$0.484
50:
$0.466
100:
$0.453
200:
$0.44
500:
$0.40
$0.37
$0.337

To add to a project, please Log In.

122909779 124701966 172639243 120507769 143080215 167858023 180516801 180947937Alternative Packaging