Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-8-31890-1
Manufacturer Part #:

8-31890-1

Manufacturer:

Description: Terminals PIDG R 22-16 COMM 22
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 318
Wire Gauge: 22-16
Stud / Tab Size: 8 (M4)
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon
Material: Copper
Packaging: Bulk
Factory Pack Quantity: 100
Type: Closed Barrel
Voltage Rating: 300 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,645 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 50 Weeks  

Quantities greater than 2645 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  25: $0.385
  50: $0.337
  100: $0.32
  250: $0.293
  500: $0.277
  1,000: $0.232
  2,000: $0.225
  5,000: $0.216

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
8021 000100
Hook-up Wire 22AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $26.54
STP16NF06L
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.92
3319/10-100
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRAND ...
3M Electronic Solutions Division
1: $178.57
17282-3SG-300
Standard Circular Connector 3P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.20
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
3207
Cable Mounting & Accessories .114" - .25" CABLE PG ...
Heyco
1: $0.85
3-640426-2
Headers & Wire Housings CLOSED W/O TABS 2P L.R. or ...
TE Connectivity / AMP
1: $0.32
8-35108-1
Terminals NYL-RING 12-10 YEL #8
TE Connectivity / AMP
1: $0.69
DR06D06
Solid State Relays - Industrial Mount 60VDC/6A 4-3 ...
Crydom
1: $47.97
199D105X9025A1V1E3
Tantalum Capacitors - Solid Leaded 1uF 25volts 10% ...
Vishay/Sprague
1: $0.76
G7L-1A-BUBJ-CB AC100/120
General Purpose Relays 30A PWR Relay SPST 120VAC S ...
Omron Electronics
1: $12.65
8-36154-1
Terminals PIDG R 22-16 COMM 22
TE Connectivity / AMP
1: $0.57
8-35110-1
Terminals PIDG RING TONGUE
TE Connectivity / AMP
1: $0.90
3690
PCI Express / PCI Connectors 6.5" .156" centers 22 ...
Vector
1: $40.43
3781-8-0
Test Leads 8" BLK PATCH CORD
Pomona Electronics
1: $4.80
FCE17-B25AD-250
D-Sub Adapters & Gender Changers .120 25P PIN/SOCK ...
Amphenol Commercial Products
55: $27.41

180947937