Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-796692-2
Manufacturer Part #:

796692-2

Manufacturer:

Description: Fixed Terminal Blocks 2 POS STACK 5.08mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire Receptacle
Pitch: 5.08 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 30-12
Current Rating: 17.5 A
Voltage Rating: 300 VAC
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Green
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 250
Wire Gauge Max: 12
Wire Gauge Min: 30
Wire Orientation: Side
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  10: $1.74
  100: $1.50
  500: $1.39
  1,000: $1.19
  2,000: $1.05
  5,000: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
PCA9517ADP/DG,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $1.04
IRFP044NPBF
MOSFET MOSFT 55V 49A 20mOhm 40.7nCAC
International Rectifier
1: $2.02
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
ATF750CL-15PU
CPLD - Complex Programmable Logic Devices 750 GATE ...
Atmel
1: $3.61
G6RN-1A DC24
General Purpose Relays Heavy-Duty SPST-NO 24DC
Omron Electronics
1: $3.43
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
125-3011-068
Flat Cables .025 Spectra-Mode Twist N Flat 30 AWG
Amphenol Spectra-Strip
1: $4.15
J3011G21DNLT
Modular Connectors / Ethernet Connectors SMT 1X1 T ...
Pulse
1: $7.67
35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Switchcraft
1: $2.00
BH1710FVC-TR
Ambient Light Sensors Ambient Light Sensor 16bit S ...
ROHM Semiconductor
1: $2.59
PCF8575TS/1,118
Interface - I/O Expanders 16-BIT I/O EXPANDER W/40 ...
NXP Semiconductors
1: $2.24
SP232ECP-L
RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 7 ...
Exar
1: $1.06
SD03H0SB
DIP Switches / SIP Switches DIP / Rotary DIP 3 POS ...
C&K Components
1: $1.62
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
ST13003-K
Transistors Bipolar - BJT High voltage Fast-switch ...
STMicroelectronics
1: $0.44
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
5230
Battery Holders, Snaps & Contacts AAA/AAAA BATTERY ...
Keystone Electronics
1: $0.28
2993
Battery Holders, Snaps & Contacts Spring Neg coin ...
Keystone Electronics
1: $0.14

151801505 166428406 166428406