Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-796642-5
Manufacturer Part #:

796642-5

Manufacturer:

Description: Pluggable Terminal Blocks 5POS 5.0MM VRT HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant By Exemption Details
Product: Pluggable Terminal Blocks
Number of Positions / Contacts: 5
Pitch: 5 mm
Current Rating: 15 A
Voltage Rating: 300 VAC
Mounting Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Tin
Color: Green
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 150
Type: Header
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16
  25: $1.07
  50: $1.00
  100: $0.949
  500: $0.832

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD10D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $4.23
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $2.17
IRG4BC40FPBF
IGBT Transistors 600V Fast 1-8kHz
International Rectifier
1: $3.44
10250-6212PC
D-Sub Micro-D Connectors 50P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $5.62
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.48
1-1123723-3
Heavy Duty Power Connectors VERTICAL HDR 3P low-pr ...
TE Connectivity / AMP
1: $0.36
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
SMD250F-2
Resettable Fuses 2.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
78601/9MC
Pulse Transformers 10000uH 1:1 Turns
Murata Power Solutions
1: $1.57
SN74HC74NSR
Flip Flops Dual Pos-Edge-Trig D-Type Flip-Flop
Texas Instruments
1: $0.42
SN74HC393NSRE4
Counter ICs Dual 4-Bit Binary Counters
Texas Instruments
1: $0.52
74HC4051PW,112
Multiplexer Switch ICs 8-CHANNEL ANALOG MUX/DEMUX
NXP Semiconductors
1: $0.42
RS-187R05A2-DS MT RT
Tactile Switches SPST 0.05A 12V 160gf
C&K Components
1: $0.52
SN74HC04NSR
Inverters HEX INVERTERS
Texas Instruments
1: $0.42
KSC341J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.46
MMBT4401LT1G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.11
796642-4
Pluggable Terminal Blocks HEADER 4POS VERT 5MM
TE Connectivity / AMP
1: $0.84
796642-2
Pluggable Terminal Blocks 2POS 5.0MM CE VRT HD
TE Connectivity / AMP
1: $0.52
08055C823KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 ...
AVX
1: $0.11

151801505 166428406 166428406