Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-7949951
Manufacturer Part #:

794995-1

Manufacturer:

Description: Pin & Socket Connectors CAVITY PLUG SEAL
Silverlight Page 1,733, Mouser Enhanced Catalog
PDF Page 1,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: Mate-N-Lok
Product Type: Receptacle Housings
Contact Gender: Pin (Male)
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Silicon Rubber
Contact Material: Silicon Rubber
Voltage Rating: 600 V
Current Rating: 9.5 A
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  25: $0.246
  100: $0.184
  500: $0.164
  1,000: $0.159
  2,000: $0.149
  5,000: $0.143

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU
TE Connectivity / AMP
1: $0.33
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.32
770904-1
Power to the Board SOCKET 22-18 AWG REEL
TE Connectivity / AMP
4500: $0.04
189727-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $26.41
794894-1
Pin & Socket Connectors PLUG 2P
TE Connectivity / AMP
1: $0.54
794758-1
Pin & Socket Connectors CAVITY WIRE SEAL
TE Connectivity / AMP
1: $0.16
963531-1
Automotive Connectors 3.6mm HOLE PLUG
TE Connectivity / AMP
1: $0.10
15324973
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
12059168
Automotive Connectors CABLE CAVITY PLUG DARK RED
Delphi Connection Systems
1: $0.11
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
770987-1
Standard Circular Connector PIN 22-18 AWG
TE Connectivity / AMP
1: $0.17
42238-2
Terminals .250x.032 18-14 FAST
TE Connectivity / AMP
1: $0.20
770988-1
Pin & Socket Connectors SOCKET 22-18 BULK MINI UMN ...
TE Connectivity / AMP
1: $0.17
963530-1
Automotive Connectors WIRE SEAL
TE Connectivity / AMP
1: $0.13
794805-1
Pin & Socket Connectors PLUG 4P
TE Connectivity / AMP
1: $0.54
794772-4
Pin & Socket Connectors INTERFACE 4P
TE Connectivity / AMP
1: $0.50
794781-1
Pin & Socket Connectors PLUG 10P
TE Connectivity / AMP
1: $1.21
794772-8
Pin & Socket Connectors INTERFACE 8P
TE Connectivity / AMP
1: $0.48
794821-1
Pin & Socket Connectors PLUG 8P
TE Connectivity / AMP
1: $0.93
1-794772-0
Pin & Socket Connectors INTERFACE 10P
TE Connectivity / AMP
1: $0.50

000000001