|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-794202-1
Manufacturer Part #:

794202-1

Manufacturer:

Description:
Pin & Socket Connectors CONN PLUG 14 POS
Mouser Online Catalog Page 1,774, Mouser Online Catalog
PDF Page 1,774, PDF Catalog Page
794202-1 Datasheet 794202-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Plug Housings
Number of Positions: 14 Position
Number of Rows: 2 Row
Contact Gender: Socket (Female)
Pitch: 4.14 mm
Termination Style: Crimp
Mounting Style: Free Hanging
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 600 V
Current Rating: 9.5 A
Series: MATE-N-LOK
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Packaging: Bulk
Factory Pack Quantity: 300
Tradename: MATE-N-LOK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
794203-1 Pin & Socket Connectors 107
ImageMfr. Part #DescriptionStock 
31-10-RFXG1 RF Connectors / Coaxial Connectors 4,213
794190-1 Pin & Socket Connectors 2,689
1-770743-1 Pin & Socket Connectors 1,079
1-794221-0 Pin & Socket Connectors 13,500
794198-1 Pin & Socket Connectors 1,647
1-794065-1 Pin & Socket Connectors 589
794245-1 Pin & Socket Connectors 659
794196-1 Pin & Socket Connectors 235
1-794229-0 Pin & Socket Connectors 1,099
021902.5MXAP Cartridge Fuses 147
Real Time Availability
Stock:
727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.60
25:
$1.34
100:
$1.17
500:
$1.14
$0.983
$0.917

To add to a project, please Log In.

172446158 124701966 172639243 131629614 143080215 167858023