Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-794198-1
Manufacturer Part #:

794198-1

Manufacturer:

Description: Pin & Socket Connectors 12P MINI UMNL2 PLUG
Silverlight Page 1,733, Mouser Enhanced Catalog
PDF Page 1,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: Mate-N-Lok II
Product Type: Receptacle Housings
Contact Gender: Pin (Male)
Number of Positions / Contacts: 12
Mounting Style: Free Hanging
Termination Style: Crimp
Housing Material: Polyamide (PA)
Voltage Rating: 600 V
Current Rating: 9.5 A
Packaging: Bulk
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,013 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.72
  25: $1.61
  100: $1.47
  500: $1.23
  1,000: $1.05
  2,000: $0.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP7M9105
RF Amplifier
TriQuint Semiconductor
1: $8.47
TPS22965DSGT
Power Switch ICs - Power Distribution Ultra-Lo rON ...
Texas Instruments
1: $0.87
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
90142-0006
Headers & Wire Housings CRIMP HSG DUAL 6P
Molex
1: $0.43
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
189727-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $26.41
794190-1
Pin & Socket Connectors 06P MINI PLUG
TE Connectivity / AMP
1: $1.01
794193-1
Pin & Socket Connectors CONN CAP 8 POS
TE Connectivity / AMP
1: $1.25
1593
Cable Mounting & Accessories SR 5P-7
Heyco
1: $0.27
794231-1
Pin & Socket Connectors SOCKET CON 20-16AWG Tin
TE Connectivity / AMP
1: $0.33
OA180AP-22-1TB
Fans Fan 176x89 220VAC Ball Term 420cfm
Orion Fans
1: $69.85
794229-1
Pin & Socket Connectors SOCKET CONTACT
TE Connectivity / AMP
1: $0.17
794188-1
Pin & Socket Connectors PLUG HOUSE 4P
TE Connectivity / AMP
1: $0.90
794192-1
Pin & Socket Connectors 08P MINI UMNL2 PLUG
TE Connectivity / AMP
1: $1.62
1-178129-6
Headers & Wire Housings 6P RCPT HSG
TE Connectivity / AMP
1: $1.36
794196-1
Pin & Socket Connectors 10P MINI UMNL2 PLUG
TE Connectivity / AMP
1: $1.29
794199-1
Pin & Socket Connectors CONN CAP 12 POS
TE Connectivity / AMP
1: $1.68
1-175195-5
Headers & Wire Housings REC CONT/M PRE-TIN
TE Connectivity / AMP
1: $0.22
211CL3S2160
Automotive Connectors MALE 2.8MM TERM 1-2.5 Sqmm T ...
Delphi (FCI Automotive)
530: $0.56

000000001