Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6754483-1
Manufacturer Part #:

6754483-1

Manufacturer:

Description: Fiber Optic Connectors MULTIMODE 50/125 LC SIMPLEX
Silverlight Page 2,597, Mouser Enhanced Catalog
PDF Page 2,597, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: LC Connectors
Type: Simplex
Connector Type: LC Connector Kit
Mode: Multimode
Fiber Diameter: 62.5 um, 125 um
Color: Beige
Mounting Angle: Straight
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.70
  10: $16.38
  25: $14.47
  50: $13.65
  100: $12.74
  250: $11.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
5504034-1
Fiber Optic Connectors KIT CONN XTC 125UM MM SST
TE Connectivity / AMP
1: $11.73
5501380-1
Fiber Optic Connectors KIT ST CERAMIC 125UM
TE Connectivity / AMP
1: $4.62


This product is also available in:
126504507