|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-66429-3
Manufacturer Part #:

66429-3

Manufacturer:

Description:
Pin & Socket Connectors TYPIII PIN 30-26 BR/AU SIG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Number of Positions: -
Number of Rows: -
Contact Gender: Pin (Male)
Pitch: -
Termination Style: Crimp
Mounting Style: -
Housing Material: -
Contact Material: Brass
Contact Plating: Tin
Brand: TE Connectivity
Accessory Type: -
Series: MATE-N-LOK
Flammability Rating: -
Mating Post Length: -
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 1000
Termination Post Length: -
Tradename: Multimate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
305183 Hand Tools 1,467
539972-1 Hand Tools 48
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,919
66105-3 Pin & Socket Connectors 27,710
AS5040-ASST Board Mount Hall Effect / Magnetic Sensors 3,603
1-206062-4 Standard Circular Connector 5,971
206429-1 Standard Circular Connector 7,539
66101-4 Pin & Socket Connectors 36,232
66101-3 Pin & Socket Connectors 14,935
66504-9 D-Sub Contacts 114,119
211102-1 Standard Circular Connector 1,205
66428-3 Pin & Socket Connectors 810
Real Time Availability
Stock:
836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.07
25:
$1.95
100:
$1.61
500:
$0.92
$0.865
$0.853
$0.838

To add to a project, please Log In.

131629614 143080215 167858023 124701966 172639243