Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6405515
Manufacturer Part #:

640551-5

Manufacturer:

Description: Headers & Wire Housings DUST COVER 5P Closed End
Silverlight Page 1,730, Mouser Enhanced Catalog
PDF Page 1,730, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Accessories
Series: MTA-156
Number of Positions / Contacts: 5
Mounting Style: Snap In
Housing Material: Polybutylene Terephthalate (PBT)
Accessory Type: Dust Cover
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,786 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.24
  10: $0.17
  100: $0.15
  500: $0.12
  1,000: $0.11
  2,000: $0.10
  5,000: $0.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
82-66-RFX
RF Adapters - In Series N BULKHD JACK/JACK UG-30/U
Amphenol RF
1: $5.34
USB-RS485-WE-5000-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $42.50
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
3-644042-3
Headers & Wire Housings REC 03P C/E 22AWG W/ TABS
TE Connectivity / AMP
1: $0.94
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.10
640445-5
Headers & Wire Housings FRCTN LK HDR STR 5P Square ...
TE Connectivity / AMP
1: $0.25
D3002
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.48
1N4742A-TR
Zener Diodes 12 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
UVR1E100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.23
557 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.24
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
ERX-2FJSR36E
Metal Film Resistors - Through Hole Metal Film Res ...
Panasonic Electronic Components
1: $0.40
BAT54SDW-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $0.44
640550-4
Headers & Wire Housings DUST COVER 4P Closed End
TE Connectivity / AMP
1: $0.15
3-640426-5
Headers & Wire Housings CLOSED W/O TABS 5P L.R. or ...
TE Connectivity / AMP
1: $0.61
640551-3
Headers & Wire Housings DUST COVER 3P Closed End
TE Connectivity / AMP
1: $0.17
3-640427-5
Headers & Wire Housings CLOSED W/O TABS 5P L.R. ye ...
TE Connectivity / AMP
1: $0.73
640551-4
Headers & Wire Housings DUST COVER 4P Closed End
TE Connectivity / AMP
1: $0.17
640551-2
Headers & Wire Housings DUST COVER 2P Closed End
TE Connectivity / AMP
1: $0.15

000000001